HSCJ-HRFCJ-C(43)
Conn FC-SC Adapter Single Mode F/F Crimp ST Panel Mount 0.5dB
- RoHS 10 Compliant
- Tariff Charges
- IEC, JIS standard compliant and intermate ability test certified. Flame resistant - UL94V-0
- Three types of Duplex SC connector
- Simplified plugs and receptacles Specifications
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Zinc Alloy | ||
Straight | ||
2 Receptacle | ||
Single Mode | ||
Panel Mount | ||
-25 to 70 °C | ||
9.4 mm | ||
21.2 x 9.4 x 22 | ||
Crimp |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536700000 |
Schedule B: | 8536700000 |