HRMJ-U.FLP-ST1(40)
Conn SMA Adapter PL/F 0Hz to 6GHz 50Ohm ST Gold
- RoHS 10 Compliant
- Tariff Charges
- Nominal Mated height of 1.9 or 2.3mm, 2.4mm (Max 2.0mm or 2.4mm, 2.5mm)
- Small mounting area - The receptical occupies an area of 7.7mm
- Light Weight - Receptical: 15.7 mg
- Supports high freuency up to 6GHz -
- Automatic board placement
- Plugs are terminated with ultra-fine coaxial (flourinated resin insulated) cable
- Simple connector mating / unmating
- Verification of the fully mated condition
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |