HRM-202B(40)
Conn SMA M 0Hz to 12.4GHz 50Ohm Screw ST Cable Mount Gold
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Screw | ||
Straight | ||
Cable Mount | ||
Brass | ||
Gold |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694010 |
Schedule B: | 8536694010 |