HRM(G)-300-467B-1
Manufacturer:Hirose Electric
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: HRM(G)-300-467B-1
Secondary Manufacturer Part#: HRM(G)-300-467B-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Edge Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 28 GHz | ||
| 50 Ohm | ||
| HRM(G) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |