HR34B-12WPE-10SC
Conn Miniature Waterproof Circular Socket 10 POS Crimp ST Cable Mount 10 Terminal Single Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| 10Signal | ||
| Plug | ||
| Gold | ||
| 200 V | ||
| 3 A | ||
| 250 V | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| -20 to 125 °C | ||
| 19 mm | ||
| 19 x 49.1 mm | ||
| 49.1 mm | ||
| HR34B | ||
| No | ||
| Crimp | ||
| Miniature Waterproof Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |