HR34B-12WLPB-10SC
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR34B-12WLPB-10SC
Secondary Manufacturer Part#: HR34B-12WLPB-10SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 10Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -25 to 125 °C | ||
| 19 mm | ||
| 19 x 43 | ||
| 43 mm | ||
| 30.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |