PDP SEO Portlet

HR30-8P-12P(71)

Circular Connector, IP68, Circular Industrial, HR30 Series, Cable Mount Plug, 12 Contacts

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR30-8P-12P(71)
Secondary Manufacturer Part#: HR30-8P-12P(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Phosphor Bronze
Gold
12Signal
Plug
Cable Mount
-25 to 85 °C
15.5 mm
39.8 mm
39.8 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.97297
250+
$8.7947
500+
$8.66841
1000+
$8.54569
2000+
$8.3