HR30-7R-12P(31)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR30-7R-12P(31)
Secondary Manufacturer Part#: HR30-7R-12P(31)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 12Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 30 V | ||
| 42 V | ||
| Panel Mount | ||
| 12 | ||
| 1 | ||
| -25 to 85 °C | ||
| 15 mm | ||
| 15 x 18.6 mm | ||
| 18.6 mm | ||
| No | ||
| Solder Cup | ||
| Waterproof Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |