PDP SEO Portlet

HR30-6R-6P(71)

Circular Connector, IP68, Circular Industrial, HR30 Series, Panel Mount Receptacle, 6 Contacts

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR30-6R-6P(71)
Secondary Manufacturer Part#: HR30-6R-6P(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR30-6R-6P(71) is a 6-position male miniature waterproof Circular Connector with gold plated brass/phosphor bronze contacts and a black PPS insulator. The circular connector comes with black chloroprene rubber gasket, chromate zinc alloy hexagonal nut and nickel plated phosphor bronze washer. The HR30 series receptacle has bulkhead (rear mount) panel mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 28AWG wire. It features an easy to operate push/pull locks, proprietary clamping method allows clamping the cable by simply tightening the cord ring. Mating portions are polarized to avoid improper mating and connector damage. It features an white index mark on them which is used to quickly align the two interface for proper mating.

  • Small-size with low profile
  • Waterproof construction
  • Push/pull lock
  • Lightweight
  • Clamp structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • 2A Rated current
  • 100VAC, 140VDC Rated voltage

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Brass|Phosphor Bronze
Gold
6Signal
Receptacle
Panel Mount
-25 to 85 °C
12 mm
16 mm
16 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.94
500+
$4.5298
1000+
$4.46475
2000+
$4.40154
4000+
$4.275