PDP SEO Portlet

HR30-6PA-6S(71)

Circular Connector, IP68, Circular Industrial, HR30 Series, Cable Mount Plug, 6 Contacts

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR30-6PA-6S(71)
Secondary Manufacturer Part#: HR30-6PA-6S(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR30-6PA-6S(71) is a 6-position female miniature waterproof Circular Connector with black PPS/black PBT/natural polyacetal insulator, gold plated brass/phosphor bronze contacts and stainless steel spring. The HR30 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. It features an easy to operate push/pull locks, proprietary clamping method allows clamping the cable by simply tightening the cord ring. Mating portions are polarized to avoid improper mating and connector damage. It features an white index mark on them which is used to quickly align the two interface for proper mating.

  • Small-size with low profile
  • Waterproof construction
  • Push/pull lock
  • Lightweight
  • Clamp structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • 3.9mm Cable outer diameter
  • 2A Rated current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Phosphor Bronze
Gold
6Signal
Plug
Cable Mount
-25 to 85 °C
12.6 mm
29.8 mm
29.8 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.5
500+
$7.33775
1000+
$7.23238
2000+
$7.12999
4000+
$6.925