PDP SEO Portlet

HR30-6P-6P(31)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR30-6P-6P(31)
Secondary Manufacturer Part#: HR30-6P-6P(31)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Brass
Gold
6Signal
Plug
Gold over Nickel
100 V
140 V
Cable Mount
6
1
-25 to 85 °C
12.6 mm
12.6 x 32.9 mm
32.9 mm
No
Solder
Miniature Waterproof Plastic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.0
500+
$5.2053
1000+
$5.13055
2000+
$5.05792
4000+
$4.9125