HR25A-7J-6S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 18 mm | ||
| 18 x 35.8 | ||
| 35.8 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |