HR25-7TR-6SA(73)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| 6Signal | ||
| Receptacle | ||
| 7-6 | ||
| Gold Over Nickel | ||
| 260 °C | ||
| 30 V | ||
| 1 A | ||
| 42 V | ||
| Through Hole | ||
| 6 | ||
| 1 | ||
| -25 to 85 °C | ||
| 10.6 mm | ||
| 10.6 x 11.5 mm | ||
| 11.5 mm | ||
| HR25 | ||
| No | ||
| Solder | ||
| Microminiature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |