HR25-7TR-6PA(73)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR25-7TR-6PA(73)
Secondary Manufacturer Part#: HR25-7TR-6PA(73)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| 6Signal | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 30 V | ||
| 1 A | ||
| 42 V | ||
| Through Hole | ||
| 6 | ||
| 1 | ||
| -25 to 85 °C | ||
| 10.6 mm | ||
| 10.6 x 12.1 mm | ||
| 12.1 mm | ||
| HR25 | ||
| No | ||
| Solder | ||
| Microminiature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |