PDP SEO Portlet

HR22-12WTRA-20PC(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR22-12WTRA-20PC(73)
Secondary Manufacturer Part#: HR22-12WTRA-20PC(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
20Signal
Receptacle
Cable Mount
-25 to 85 °C
20 mm
21.5 x 20 mm
21.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$16.4