PDP SEO Portlet

HR212-10P-10PC(71)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR212-10P-10PC(71)
Secondary Manufacturer Part#: HR212-10P-10PC(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold|Silver|Tin
10Signal
Plug
10-10
Through Hole
1
-55 to 85 °C
13.2 mm
42 mm
42 mm
No
Solder
Miniature Circular DIN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.05714