HR212-10LP-8PC(71)
Conn Miniature Circular DIN M 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| Tin | ||
| Cable Mount | ||
| -15 to 60 °C | ||
| 13 mm | ||
| 23.3 x 13 x 35 | ||
| 35 mm | ||
| 23.3 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |