HR212-10LP-8P(43)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR212-10LP-8P(43)
Secondary Manufacturer Part#: HR212-10LP-8P(43)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| PIN | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| 8Signal | ||
| Plug | ||
| Gold Over Nickel | ||
| 100 V | ||
| 1 A | ||
| 140 V | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| -15 to 60 °C | ||
| 35 mm | ||
| 12 x 35 x 23.25 mm | ||
| 23.25 mm | ||
| 12 mm | ||
| HR12 | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |