HR12-10RD-10SDL(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| 10Signal | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| Through Hole | ||
| 10 POS | ||
| 1 | ||
| -15 to 60 °C | ||
| 21 mm | ||
| 15.7 x 21 x 12 mm | ||
| 12 mm | ||
| 15.7 mm | ||
| No | ||
| Solder | ||
| Miniature Circular DIN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |