HR10A-7R-6SB(74)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR10A-7R-6SB(74)
Secondary Manufacturer Part#: HR10A-7R-6SB(74)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper|Phosphor Bronze | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| Gold|Silver | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 °C | ||
| 10 mm | ||
| 11 x 10 x 12.5 mm | ||
| 12.5 mm | ||
| 11 mm | ||
| No | ||
| Solder | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |