PDP SEO Portlet

HR10A-7R-6PB(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-7R-6PB(73)
Secondary Manufacturer Part#: HR10A-7R-6PB(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Silver
6Signal
Receptacle
Gold|Silver
Through Hole
1
-25 to 85 °C
10 mm
11 x 10 x 12.5 mm
12.5 mm
11 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$6.9146
480+
$5.8608
960+
$5.6232
1920+
$5.3856
3840+
$5.2866