PDP SEO Portlet

HR10A-7R-5S(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-7R-5S(73)
Secondary Manufacturer Part#: HR10A-7R-5S(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
5Signal
Receptacle
Gold|Silver
Panel Mount
1
-25 to 85 °C
11 mm
14 mm
14 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.48571