PDP SEO Portlet

HR10A-7P-6S(74)

Circular Connector, HR10A Series, Cable Mount Plug, 6 Contacts, Solder Socket, Push-Pull

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-7P-6S(74)
Secondary Manufacturer Part#: HR10A-7P-6S(74)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
6Signal
Plug
Gold|Silver
Cable Mount
1
-25 to 85 °C
11.5 mm
35 mm
35 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.85
240+
$11.15232
480+
$10.99217
960+
$10.83655
1920+
$10.525