PDP SEO Portlet

HR10A-7P-4S(74)

Conn Push-Pull F 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-7P-4S(74)
Secondary Manufacturer Part#: HR10A-7P-4S(74)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
4Signal
Plug
Gold|Silver
Cable Mount
1
-25 to 85 °C
11.5 mm
35 mm
35 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.9678
240+
$11.84
480+
$11.36
960+
$10.88
1920+
$10.68