HR10A-7P-4P(74)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR10A-7P-4P(74)
Secondary Manufacturer Part#: HR10A-7P-4P(74)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass|Bronze | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 11.5 mm | ||
| 11.5 x 35 | ||
| 35 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |