HR10A-7J-6S(77)
Conn Push-Pull F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- A simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 6Signal | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| -25 to 85 °C | ||
| Bag | ||
| 11 mm | ||
| 11 x 35.5 mm | ||
| 35.3 mm | ||
| No | ||
| Solder | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |