HR10A-7J-4P(73)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Receptacle | ||
| Silver | ||
| 150 V | ||
| 200 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -25 to 85 °C | ||
| 11 mm | ||
| 11 x 35.3 mm | ||
| 35.3 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |