PDP SEO Portlet

HR10A-13R-20PB(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-13R-20PB(73)
Secondary Manufacturer Part#: HR10A-13R-20PB(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Silver
20Signal
Receptacle
Gold|Silver
Through Hole
1
-25 to 85 °C
17 mm
18 x 17 x 15 mm
15 mm
18 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
1+
$25.31429
50+
$21.16216
100+
$20.60526
200+
$20.07692
400+
$19.575