HR10A-13P-20PC(73)
Conn Push-Pull M 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass|Bronze | ||
| Gold|Silver | ||
| 20Signal | ||
| Plug | ||
| Gold|Silver | ||
| Cable Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| 19 mm | ||
| 58.8 mm | ||
| 58.8 mm | ||
| No | ||
| Crimp | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |