PDP SEO Portlet

HR10A-13P-20P(74)

Conn Push-Pull SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-13P-20P(74)
Secondary Manufacturer Part#: HR10A-13P-20P(74)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Gold
20Signal
Plug
Gold
Cable Mount
-25 to 85 °C
19 mm
19 x 58.8
58.8 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.2423
50+
$44.1674
100+
$38.08421
200+
$37.17928
400+
$36.98862