PDP SEO Portlet

HR10A-10WTP-12P(73)

Conn Push-Pull PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-10WTP-12P(73)
Secondary Manufacturer Part#: HR10A-10WTP-12P(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Brass|Phosphor Bronze
Silver
12Signal
Plug
Silver
Cable Mount
-10 to 60 °C
15 mm
15 x 45.8
45.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: