PDP SEO Portlet

HR10A-10R-12SB(71)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-10R-12SB(71)
Secondary Manufacturer Part#: HR10A-10R-12SB(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
12Signal
Receptacle
Gold|Silver
Through Hole
1
-25 to 85 °C
14 mm
14 x 14 x 12.5 mm
12.5 mm
14 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.45351
240+
$7.77027
480+
$7.56579
960+
$7.3718
1920+
$7.1875