HR10A-10R-12P(74)
Conn Push-Pull M 12 POS Solder ST Panel Mount 12 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass|Bronze | ||
| Gold | ||
| 12Signal | ||
| Receptacle | ||
| Gold|Silver | ||
| Panel Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| 14 mm | ||
| 16 x 14 x 13 mm | ||
| 13 mm | ||
| 16 mm | ||
| No | ||
| Solder | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |