HR10A-10R-12P(73)
Circular Connector, Circular Industrial, HR10 Series, Panel Mount Receptacle, 12 Contacts
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR10A-10R-12P(73)
Secondary Manufacturer Part#: HR10A-10R-12P(73)
- RoHS 10 Compliant
- Tariff Charges
The HR10A-10R-12P(73) is a 12-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass|Bronze | ||
| Silver | ||
| 12Signal | ||
| Receptacle | ||
| Gold|Silver | ||
| Panel Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| 14 mm | ||
| 16 x 14 x 13 mm | ||
| 13 mm | ||
| 16 mm | ||
| No | ||
| Solder Cup | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |