PDP SEO Portlet

HR10A-10R-10SB(72)

Conn Push-Pull F 10 POS Solder ST Thru-Hole 10 Terminal 1 Port

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-10R-10SB(72)
Secondary Manufacturer Part#: HR10A-10R-10SB(72)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
10Signal
Receptacle
Gold|Silver
Through Hole
1
-25 to 85 °C
13 mm
14 x 13 x 12.5 mm
12.5 mm
14 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$10.9648
240+
$9.2796
480+
$8.9034
960+
$8.5272
1920+
$8.37045