HR10A-10P-12P(78)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR10A-10P-12P(78)
Secondary Manufacturer Part#: HR10A-10P-12P(78)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 12Signal | ||
| Plug | ||
| 10-12 | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 12 POS | ||
| 1 | ||
| -25 to 85 °C | ||
| 14.7 mm | ||
| 14.7 x 32 mm | ||
| 32 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |