PDP SEO Portlet

HR10A-10P-12P(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-10P-12P(73)
Secondary Manufacturer Part#: HR10A-10P-12P(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Silver
12Signal
Plug
Gold|Silver
Cable Mount
1
-25 to 85 °C
14.7 mm
43 mm
43 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.18919
100+
$18.80795
200+
$18.53786
400+
$18.27542
800+
$17.75