PDP SEO Portlet

HR10A-10P-10P(73)

Circular Connector, Circular Industrial, HR10 Series, Cable Mount Plug, 10 Contacts, Solder Pin

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10A-10P-10P(73)
Secondary Manufacturer Part#: HR10A-10P-10P(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR10A-10P-10P(73) is a 10-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Silver
10Signal
Plug
Gold|Silver
Cable Mount
1
-25 to 85 °C
14.7 mm
43 mm
43 mm
No
Solder
Push-Pull

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.91892
100+
$18.54305
200+
$18.27676
400+
$18.01802
800+
$17.5