HR10-7R-4S(73)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: HR10-7R-4S(73)
Secondary Manufacturer Part#: HR10-7R-4S(73)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Beryllium Copper|Phosphor Bronze | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold|Silver | ||
| Panel Mount | ||
| -25 to 85 °C | ||
| 11 mm | ||
| 14 mm | ||
| 14 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |