PDP SEO Portlet

HR10-10J-12P(73)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR10-10J-12P(73)
Secondary Manufacturer Part#: HR10-10J-12P(73)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Bronze
Gold
12Signal
Receptacle
Gold
Cable Mount
-25 to 85 °C
14 mm
14 x 32.5
32.5 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$23.1308
100+
$19.5064
200+
$18.7156
400+
$17.9248
800+
$17.5953