HNC2-2.5S-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2.5000 mm | ||
| 15.2 mm | ||
| 12.4 x 15.2 x 4.5 mm | ||
| 4.5 mm | ||
| 12.4 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |