HNC1-2.5P-12DSL(02)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Header | ||
| Black | ||
| Through Hole | ||
| 12 POS | ||
| 2 | ||
| -25 to 85 °C | ||
| 2.5000 mm | ||
| 8 mm | ||
| 35.5 x 8 x 4.3 mm | ||
| 4.3 mm | ||
| 35.5 mm | ||
| Unshrouded Header | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |