HNC-2.5S-D-B(15)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: HNC-2.5S-D-B(15)
Secondary Manufacturer Part#: HNC-2.5S-D-B(15)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2 µm | ||
| 10.7 x 2 x 1.7 | ||
| HNC | ||
| No | ||
| Crimp | ||
| 30 to 26, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |