HIF3FC-10PA-2.54DSA(75)
Conn Shrouded HDR 10 POS 2.54mm Solder ST Through Hole Tray
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HIF3FC-10PA-2.54DSA(75)
Secondary Manufacturer Part#: HIF3FC-10PA-2.54DSA(75)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| Solder | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| HIF3FC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |