HIF3BA-50D-2.54R(11)
Conn IDC Receptacle 50 POS 2.54mm IDT ST Cable Mount Tray
Manufacturer:Hirose Electric
Product Category:
Uncategorized
Avnet Manufacturer Part #: HIF3BA-50D-2.54R(11)
Secondary Manufacturer Part#: HIF3BA-50D-2.54R(11)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polybutylene Terephthalate | ||
| Straight | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| 260 °C | ||
| 15 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| 50 | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.54 mm | ||
| 6 mm | ||
| 68.07 x 6 x 7 mm | ||
| 7 mm | ||
| 68.07 mm | ||
| HIF3B | ||
| IDT | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |