HIF3BA-34D-2.54C(63)
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: HIF3BA-34D-2.54C(63)
Secondary Manufacturer Part#: HIF3BA-34D-2.54C(63)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polybutylene Terephthalate | ||
| Straight | ||
| RCP | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 34 | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.54 mm | ||
| 14.4 mm | ||
| 47.75 x 14.4 x 7.2 mm | ||
| 7.2 mm | ||
| 47.75 mm | ||
| HIF3BA | ||
| Wire to Board | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |