PDP SEO Portlet

HIF3BA-20D-2.54C(63)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HIF3BA-20D-2.54C(63)
Secondary Manufacturer Part#: HIF3BA-20D-2.54C(63)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
1 A
Cable Mount
20
2
-55 to 85 °C
2.54 mm
7.2 mm
29.95 x 7.2 x 14.4 mm
14.4 mm
29.95 mm
HIF3B
Wire to Board
200 V
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5543
1000+
$1.33775
2000+
$1.31854
4000+
$1.29987
8000+
$1.2625