HIF3BA-10D-2.54R(05)
Conn IDC RCP 10 POS 2.54mm IDT RA Cable Mount
Manufacturer:Hirose Electric
Product Category:
Uncategorized
Avnet Manufacturer Part #: HIF3BA-10D-2.54R(05)
Secondary Manufacturer Part#: HIF3BA-10D-2.54R(05)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold | ||
| 15 mOhm | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.54 mm | ||
| 6 mm | ||
| 17.27 x 6 x 7 mm | ||
| 7 mm | ||
| 17.27 mm | ||
| IDT | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |