HIF3BA-10D-2.54C(63)
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: HIF3BA-10D-2.54C(63)
Secondary Manufacturer Part#: HIF3BA-10D-2.54C(63)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| RCP | ||
| Black | ||
| 1 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.54 mm | ||
| 14.4 mm | ||
| 17.25 x 14.4 x 6 mm | ||
| 6 mm | ||
| 17.25 mm | ||
| HIF3B | ||
| Wire to Board | ||
| 200 V | ||
| 36 to 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |