PDP SEO Portlet

HIF3-2226SCF

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HIF3-2226SCF
Secondary Manufacturer Part#: HIF3-2226SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ribbon Cable connector Compliant with MIL Standard

1. Product Compliant with MIL Standard HIF3B series has been developed as a product compliant with MIL standard, and used for wide applications. 2. UL Approval Product HIF3B series connectors are UL approved. 3. Mechanism to Prevent Mis-insertion This connector is equipped with the mechanism to prevent Misinsertion as follows. 1 The system provides the convex area to insert the guide-key on the pin header side, and to guide it in combination with the socket convex area (MIL standard). 2 The system embeds and guides the polarizing key in the socket holes. 4. Applicable Cable AWG#28 The applicable cable is UL2651 AWG#28 flat cable (7 cores./ 0.127mm, jacket dia. 0.9±0.1mm).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.35714
50000+
$0.2973
100000+
$0.28947
200000+
$0.28205
400000+
$0.275